47 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP4702D

DigiKey Part Number
2019-RK73H1ETTP4702DTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP4702DCT-ND - Cut Tape (CT)
2019-RK73H1ETTP4702DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP4702D
Description
RES 47K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP4702D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1ETTP4702DKOA Speer Electronics, Inc.8,0192019-RK73G1ETTP4702DCT-ND¥2.07000Parametric Equivalent
ERJ-H2RD4702XPanasonic Industry7,18110-ERJ-H2RD4702XCT-ND¥2.23000Parametric Equivalent
In-Stock: 9,530
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥0.90100¥9.01
25¥0.71440¥17.86
50¥0.61040¥30.52
100¥0.52760¥52.76
250¥0.44460¥111.15
500¥0.39680¥198.40
1,000¥0.35892¥358.92
5,000¥0.29832¥1,491.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.29751¥2,975.10
20,000¥0.28263¥5,652.60
30,000¥0.27538¥8,261.40
50,000¥0.26751¥13,375.50
70,000¥0.26301¥18,410.70
100,000¥0.25876¥25,876.00
Manufacturers Standard Package