
RK73H1ETTP40R2F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP40R2FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP40R2FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP40R2FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP40R2F |
Description | RES 40.2 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP40R2F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.23200 | ¥2.32 |
| 25 | ¥0.17200 | ¥4.30 |
| 50 | ¥0.13900 | ¥6.95 |
| 100 | ¥0.11330 | ¥11.33 |
| 250 | ¥0.08800 | ¥22.00 |
| 500 | ¥0.07360 | ¥36.80 |
| 1,000 | ¥0.06244 | ¥62.44 |
| 5,000 | ¥0.04487 | ¥224.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.03980 | ¥398.00 |
| 20,000 | ¥0.03578 | ¥715.60 |
| 30,000 | ¥0.03382 | ¥1,014.60 |
| 50,000 | ¥0.03171 | ¥1,585.50 |
| 70,000 | ¥0.03050 | ¥2,135.00 |
| 100,000 | ¥0.02936 | ¥2,936.00 |

