
RK73G1ETTP5602F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP5602FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP5602FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP5602FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP5602F |
Description | RES 56K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP5602F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥0.95100 | ¥9.51 |
| 25 | ¥0.75760 | ¥18.94 |
| 50 | ¥0.64660 | ¥32.33 |
| 100 | ¥0.55900 | ¥55.90 |
| 250 | ¥0.47136 | ¥117.84 |
| 500 | ¥0.42060 | ¥210.30 |
| 1,000 | ¥0.38041 | ¥380.41 |
| 5,000 | ¥0.31620 | ¥1,581.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.29750 | ¥2,975.00 |
| 20,000 | ¥0.28262 | ¥5,652.40 |
| 30,000 | ¥0.27537 | ¥8,261.10 |
| 50,000 | ¥0.26751 | ¥13,375.50 |
| 70,000 | ¥0.26300 | ¥18,410.00 |
| 100,000 | ¥0.25875 | ¥25,875.00 |

