56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP5602F

DigiKey Part Number
2019-RK73G1ETTP5602FTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP5602FCT-ND - Cut Tape (CT)
2019-RK73G1ETTP5602FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP5602F
Description
RES 56K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP5602F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,715
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥0.95100¥9.51
25¥0.75760¥18.94
50¥0.64660¥32.33
100¥0.55900¥55.90
250¥0.47136¥117.84
500¥0.42060¥210.30
1,000¥0.38041¥380.41
5,000¥0.31620¥1,581.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.29750¥2,975.00
20,000¥0.28262¥5,652.40
30,000¥0.27537¥8,261.10
50,000¥0.26751¥13,375.50
70,000¥0.26300¥18,410.00
100,000¥0.25875¥25,875.00
Manufacturers Standard Package