
RK73G1ETTP5601F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP5601FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP5601FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP5601FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP5601F |
Description | RES 5.6K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP5601F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥0.95100 | ¥9.51 |
| 25 | ¥0.75760 | ¥18.94 |
| 50 | ¥0.64680 | ¥32.34 |
| 100 | ¥0.55910 | ¥55.91 |
| 250 | ¥0.47140 | ¥117.85 |
| 500 | ¥0.42062 | ¥210.31 |
| 1,000 | ¥0.38042 | ¥380.42 |
| 5,000 | ¥0.31621 | ¥1,581.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.29751 | ¥2,975.10 |
| 20,000 | ¥0.28263 | ¥5,652.60 |
| 30,000 | ¥0.27538 | ¥8,261.40 |
| 50,000 | ¥0.26751 | ¥13,375.50 |
| 70,000 | ¥0.26301 | ¥18,410.70 |
| 100,000 | ¥0.25876 | ¥25,876.00 |

