
RK73G1ETTP2003D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP2003DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP2003DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP2003DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP2003D |
Description | RES 200K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP2003D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.10000 | ¥11.00 |
| 25 | ¥0.88320 | ¥22.08 |
| 50 | ¥0.75760 | ¥37.88 |
| 100 | ¥0.65830 | ¥65.83 |
| 250 | ¥0.55940 | ¥139.85 |
| 500 | ¥0.50216 | ¥251.08 |
| 1,000 | ¥0.45675 | ¥456.75 |
| 5,000 | ¥0.38426 | ¥1,921.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.36313 | ¥3,631.30 |
| 20,000 | ¥0.34631 | ¥6,926.20 |
| 30,000 | ¥0.33812 | ¥10,143.60 |
| 50,000 | ¥0.32924 | ¥16,462.00 |
| 70,000 | ¥0.32415 | ¥22,690.50 |
| 100,000 | ¥0.31934 | ¥31,934.00 |

