1.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R1401F

DigiKey Part Number
2019-MF1/4DCT52R1401FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R1401FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R1401F
Description
RES 1.4K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4DC1401FKOA Speer Electronics, Inc.8732019-MF1/4DC1401F-ND¥1.41000Parametric Equivalent
MFR-25FBF52-1K4YAGEO9,7361.40KXBK-ND¥0.83000Similar
In-Stock: 3,334
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.48800¥4.88
25¥0.41000¥10.25
50¥0.35900¥17.95
100¥0.31670¥31.67
250¥0.26960¥67.40
500¥0.24000¥120.00
1,000¥0.21477¥214.77
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.16992¥849.60
10,000¥0.15523¥1,552.30
15,000¥0.14769¥2,215.35
25,000¥0.13915¥3,478.75
35,000¥0.13406¥4,692.10
50,000¥0.12909¥6,454.50
Manufacturers Standard Package