
MF1/4DCT52A4750F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52A4750FCT-ND - Cut Tape (CT) 2019-MF1/4DCT52A4750FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52A4750F |
Description | RES 475 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4CCT52R4750F | KOA Speer Electronics, Inc. | 3,805 | 2019-MF1/4CCT52R4750FCT-ND | ¥1.08000 | Parametric Equivalent |
| MF1/4DC4750F | KOA Speer Electronics, Inc. | 98 | 2019-MF1/4DC4750F-ND | ¥1.41000 | Parametric Equivalent |
| MF1/4DCT52R4750F | KOA Speer Electronics, Inc. | 3,914 | 2019-MF1/4DCT52R4750FCT-ND | ¥0.83000 | Parametric Equivalent |
| MFR-25FBF52-475R | YAGEO | 7,287 | 475XBK-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.48800 | ¥4.88 |
| 25 | ¥0.41000 | ¥10.25 |
| 50 | ¥0.35900 | ¥17.95 |
| 100 | ¥0.31670 | ¥31.67 |
| 250 | ¥0.26960 | ¥67.40 |
| 500 | ¥0.24000 | ¥120.00 |
| 1,000 | ¥0.21477 | ¥214.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.16992 | ¥849.60 |
| 10,000 | ¥0.15523 | ¥1,552.30 |
| 15,000 | ¥0.14769 | ¥2,215.35 |
| 25,000 | ¥0.13915 | ¥3,478.75 |
| 35,000 | ¥0.13406 | ¥4,692.10 |
| 50,000 | ¥0.12909 | ¥6,454.50 |

