
MF1/4DC1502F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC1502F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC1502F |
Description | RES 15K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86000 | ¥8.60 |
| 25 | ¥0.72440 | ¥18.11 |
| 50 | ¥0.63840 | ¥31.92 |
| 100 | ¥0.56400 | ¥56.40 |
| 250 | ¥0.48328 | ¥120.82 |
| 500 | ¥0.43236 | ¥216.18 |
| 1,000 | ¥0.38919 | ¥389.19 |
| 5,000 | ¥0.31213 | ¥1,560.65 |

