
MF1/4CCT52R4990F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R4990FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R4990FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R4990F |
Description | RES 499 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-499R | YAGEO | 11,667 | 499XBK-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.67800 | ¥6.78 |
| 25 | ¥0.57240 | ¥14.31 |
| 50 | ¥0.50280 | ¥25.14 |
| 100 | ¥0.44410 | ¥44.41 |
| 250 | ¥0.37908 | ¥94.77 |
| 500 | ¥0.33840 | ¥169.20 |
| 1,000 | ¥0.30392 | ¥303.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.24233 | ¥1,211.65 |
| 10,000 | ¥0.22219 | ¥2,221.90 |
| 15,000 | ¥0.21184 | ¥3,177.60 |
| 25,000 | ¥0.20014 | ¥5,003.50 |
| 35,000 | ¥0.19316 | ¥6,760.60 |
| 50,000 | ¥0.18634 | ¥9,317.00 |

