
MF1/4CC1502F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CC1502F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4CC1502F |
Description | RES 15K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4CCT52R1502F | KOA Speer Electronics, Inc. | 1,677 | 2019-MF1/4CCT52R1502FCT-ND | ¥1.08000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.19900 | ¥11.99 |
| 25 | ¥1.01240 | ¥25.31 |
| 50 | ¥0.89480 | ¥44.74 |
| 100 | ¥0.79310 | ¥79.31 |
| 250 | ¥0.68144 | ¥170.36 |
| 500 | ¥0.61164 | ¥305.82 |
| 1,000 | ¥0.55235 | ¥552.35 |
| 5,000 | ¥0.44668 | ¥2,233.40 |

