120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZP1JFTTD121P

DigiKey Part Number
2019-CZP1JFTTD121PTR-ND - Tape & Reel (TR)
2019-CZP1JFTTD121PCT-ND - Cut Tape (CT)
2019-CZP1JFTTD121PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZP1JFTTD121P
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
120 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
KOA Speer Electronics, Inc.
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBPY00160808121Y00Pulse Electronics95,441553-BBPY00160808121Y00CT-ND¥0.88000Parametric Equivalent
ILHB0603ER121VVishay Dale11,702541-2298-1-ND¥0.88000Parametric Equivalent
In-Stock: 14,830
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.99600¥9.96
25¥0.86400¥21.60
50¥0.77580¥38.79
100¥0.69380¥69.38
250¥0.59564¥148.91
500¥0.52774¥263.87
1,000¥0.46488¥464.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.35223¥1,408.92
8,000¥0.30857¥2,468.56
Manufacturers Standard Package