
TO-30047-D60 | |
|---|---|
DigiKey Part Number | 423-TO-30047-D60-ND |
Manufacturer | |
Manufacturer Product Number | TO-30047-D60 |
Description | MIC COND MATCH ANALOG OMNI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 Hz ~ 1 kHz Analog Microphone Electret Condenser, Matched Set Omnidirectional (-56.5dB ±3dB @ 74dB SPL) |
Datasheet | Datasheet |
EDA/CAD Models | TO-30047-D60 Models |
Category | Direction Omnidirectional |
Manufacturer Knowles | Frequency Range 200 Hz ~ 1 kHz |
Series | Sensitivity -56.5dB ±3dB @ 74dB SPL |
Packaging Tray | Impedance 4.4 kOhms |
Part Status Active | Voltage - Rated 1.3 V |
Type Electret Condenser, Matched Set | Current - Supply 50 µA |
Output Type Analog | Port Location Side |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥547.23000 | ¥547.23 |
| 10 | ¥427.15400 | ¥4,271.54 |
| 25 | ¥388.59400 | ¥9,714.85 |
| 50 | ¥362.27220 | ¥18,113.61 |
| 100 | ¥351.99170 | ¥35,199.17 |


