
TO-24611-000 | |
|---|---|
DigiKey Part Number | 423-1368-ND |
Manufacturer | |
Manufacturer Product Number | TO-24611-000 |
Description | MIC COND ANALOG OMNI -56DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 5.8 kHz Analog Microphone Electret Condenser 0.9 V ~ 1.6 V Omnidirectional (-56dB ±3dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | TO-24611-000 Models |
Category | Impedance 4.4 kOhms |
Manufacturer Knowles | Voltage - Rated 1.3 V |
Series | Voltage Range 0.9 V ~ 1.6 V |
Packaging Tray | Current - Supply 50 µA |
Part Status Active | Port Location Side |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.141" L x 0.141" W (3.57mm x 3.57mm) |
Direction Omnidirectional | Height (Max) 0.053" (1.35mm) |
Frequency Range 100 Hz ~ 5.8 kHz | Shape Square |
Sensitivity -56dB ±3dB @ 74dB SPL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥365.70000 | ¥365.70 |
| 10 | ¥284.60400 | ¥2,846.04 |
| 25 | ¥258.62600 | ¥6,465.65 |
| 50 | ¥240.90840 | ¥12,045.42 |
| 100 | ¥224.68340 | ¥22,468.34 |
| 300 | ¥223.39327 | ¥67,017.98 |




