
AT10-4 | |
|---|---|
DigiKey Part Number | 1674-1030-ND |
Manufacturer | |
Manufacturer Product Number | AT10-4 |
Description | CAP TRIM 0.8-10PF 2000V PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 10pF Trimmer Capacitor 2000 V Top Panel Mount |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Packaging Bulk | Size / Dimension 0.280" Dia (7.11mm) |
Part Status Active | Height - Seated (Max) 0.660" (16.76mm) |
Capacitance Range 0.8 ~ 10pF | Operating Temperature -65°C ~ 125°C |
Adjustment Type Top | Mounting Type Panel Mount |
Voltage - Rated 2000 V | Features General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥691.87000 | ¥691.87 |
| 10 | ¥593.27300 | ¥5,932.73 |
| 50 | ¥553.78880 | ¥27,689.44 |
| 100 | ¥541.55330 | ¥54,155.33 |



