
AJ20-4 | |
|---|---|
DigiKey Part Number | 1674-AJ20-4-ND |
Manufacturer | |
Manufacturer Product Number | AJ20-4 |
Description | CAP TRIMMER 0.8-20PF 2000V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 20pF Trimmer Capacitor 2000 V Side Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AJ20-4 Models |
Category | Dielectric Material Air |
Manufacturer Knowles Voltronics | Q @ Freq 3000 @ 100MHz |
Series | Size / Dimension 0.300" Dia (7.62mm) |
Packaging Bulk | Height - Seated (Max) 1.000" (25.40mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.8 ~ 20pF | Mounting Type Surface Mount |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 2000 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,023.33000 | ¥1,023.33 |
| 10 | ¥892.79600 | ¥8,927.96 |
| 50 | ¥840.49800 | ¥42,024.90 |
| 100 | ¥824.28790 | ¥82,428.79 |


