Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

1812J5000334KXT | |
|---|---|
DigiKey Part Number | 1812J5000334KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J5000334KXT |
Description | CAP CER 0.33UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000334KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J5000334JXT | Knowles Syfer | 0 | 1812J5000334JXT-ND | ¥12.35918 | Upgrade |
| 1812Y5000334KET | Knowles Syfer | 0 | 1608-1812Y5000334KETTR-ND | ¥39.55770 | Parametric Equivalent |
| 1812Y5000334KST | Knowles Syfer | 0 | 1608-1812Y5000334KSTTR-ND | ¥13.78278 | Parametric Equivalent |
| 1812Y5000334KXT | Knowles Syfer | 446 | 1608-1812Y5000334KXTCT-ND | ¥24.40000 | Parametric Equivalent |
| C1812C334KCRACTU | KEMET | 90,995 | 399-C1812C334KCRACTUCT-ND | ¥9.26000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.46454 | ¥5,732.27 |





