
C1812C334KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C334KCRACTUTR-ND - Tape & Reel (TR) 399-C1812C334KCRACTUCT-ND - Cut Tape (CT) 399-C1812C334KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C334KCRACTU |
Description | CAP CER 0.33UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥5.97900 | ¥59.79 |
| 50 | ¥4.67260 | ¥233.63 |
| 100 | ¥4.27060 | ¥427.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.42048 | ¥1,710.24 |
| 1,000 | ¥3.22034 | ¥3,220.34 |
| 1,500 | ¥3.12005 | ¥4,680.07 |
| 2,500 | ¥3.00899 | ¥7,522.47 |
| 3,500 | ¥2.94407 | ¥10,304.24 |
| 5,000 | ¥2.88163 | ¥14,408.15 |

