
MTE 106 H | |
|---|---|
DigiKey Part Number | 3746-MTE106H-ND |
Manufacturer | |
Manufacturer Product Number | MTE 106 H |
Description | SWITCH TOGGLE 1-POLE MOM OFF ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Box | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M6 x 0.75 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -45°C ~ 140°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Copper Alloy, Chrome Plated |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.86000 | ¥83.86 |
| 10 | ¥69.54200 | ¥695.42 |
| 25 | ¥64.42320 | ¥1,610.58 |
| 50 | ¥60.86220 | ¥3,043.11 |
| 100 | ¥57.59390 | ¥5,759.39 |
| 300 | ¥53.04127 | ¥15,912.38 |
| 500 | ¥51.18416 | ¥25,592.08 |
| 1,000 | ¥48.91686 | ¥48,916.86 |





