
ATE 1 H | |
|---|---|
DigiKey Part Number | 3746-ATE1H-ND |
Manufacturer | |
Manufacturer Product Number | ATE 1 H |
Description | SWITCH TOGGLE 1-POLE MOM OFF ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Box | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.60000 | ¥51.60 |
| 10 | ¥42.97900 | ¥429.79 |
| 25 | ¥39.81160 | ¥995.29 |
| 50 | ¥37.58380 | ¥1,879.19 |
| 100 | ¥35.52290 | ¥3,552.29 |
| 300 | ¥32.62157 | ¥9,786.47 |
| 500 | ¥31.42814 | ¥15,714.07 |
| 1,000 | ¥29.96385 | ¥29,963.85 |





