
MPBS-42H01L-F14 | |
|---|---|
DigiKey Part Number | 3746-MPBS-42H01L-F14-ND |
Manufacturer | |
Manufacturer Product Number | MPBS-42H01L-F14 |
Description | SWITCH PUSHBUTTON 4-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 500mA (AC), 1A (DC) |
Mfr | Voltage Rating - AC 100 V |
Series | Voltage Rating - DC 25 V |
Packaging Box | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole, Right Angle | Color - Actuator/Cap White |
Type Standard | Termination Style PC Pin |
Circuit | Operating Temperature -10°C ~ 60°C |
Switch Function On-On | Mechanical Life 30,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥7.71600 | ¥77.16 |
| 25 | ¥7.17160 | ¥179.29 |
| 50 | ¥6.77320 | ¥338.66 |
| 120 | ¥6.29483 | ¥755.38 |
| 360 | ¥5.74719 | ¥2,068.99 |
| 600 | ¥5.51527 | ¥3,309.16 |
| 1,080 | ¥5.26715 | ¥5,688.52 |
| 5,040 | ¥4.71380 | ¥23,757.55 |








