Slide Switch SP3T Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP 130-R

DigiKey Part Number
3746-MFP130-R-ND
Manufacturer
Manufacturer Product Number
MFP 130-R
Description
SWITCH SLIDE 15.0 MMX10.0 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
5.00mm
Manufacturer
Knitter-Switch
Contact Material
Copper Alloy
Series
Contact Finish
Silver
Packaging
Bag
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
SP3T
Operating Temperature
-10°C ~ 85°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Function
On-On-On
Switch Travel
3.20mm
Current Rating (Amps)
350mA (DC)
Mechanical Life
10,000 Cycles
Voltage Rating - DC
30 V
Operating Force
250gf
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 632
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.50000¥11.50
10¥9.74200¥97.42
25¥9.05080¥226.27
100¥8.06320¥806.32
250¥7.47308¥1,868.27
750¥6.84425¥5,133.19
1,500¥6.49476¥9,742.14
3,000¥6.18168¥18,545.04
5,250¥5.95481¥31,262.75
Manufacturers Standard Package