
DHS 602 | |
|---|---|
DigiKey Part Number | 3746-DHS602TR-ND - Tape & Reel (TR) 3746-DHS602CT-ND - Cut Tape (CT) 3746-DHS602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 602 |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.067" (1.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 2 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T), Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.146" (3.71mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHS102LD | Excel Cell Electronic Co., Ltd. | 774 | 5916-EHS102LDCT-ND | ¥11.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.34000 | ¥20.34 |
| 10 | ¥17.09400 | ¥170.94 |
| 25 | ¥15.85520 | ¥396.38 |
| 100 | ¥14.12350 | ¥1,412.35 |
| 250 | ¥13.10496 | ¥3,276.24 |
| 500 | ¥12.41078 | ¥6,205.39 |
| 1,000 | ¥11.78384 | ¥11,783.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.22338 | ¥22,446.76 |
| 4,000 | ¥10.72712 | ¥42,908.48 |
| 6,000 | ¥10.46505 | ¥62,790.30 |









