N-Channel 60 V 470mA (Ta) 390mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN61D8LQ-13

DigiKey Part Number
DMN61D8LQ-13DITR-ND - Tape & Reel (TR)
DMN61D8LQ-13DICT-ND - Cut Tape (CT)
DMN61D8LQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN61D8LQ-13
Description
MOSFET N-CH 60V 470MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 470mA (Ta) 390mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN61D8LQ-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.74 nC @ 5 V
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
12.9 pF @ 12 V
Part Status
Active
Power Dissipation (Max)
390mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
3V, 5V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
1.8Ohm @ 150mA, 5V
Package / Case
Vgs(th) (Max) @ Id
2V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002KT1Gonsemi190,0122N7002KT1GOSCT-ND¥1.74000Similar
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥4.44100¥44.41
100¥2.87300¥287.30
500¥2.19502¥1,097.51
1,000¥1.97653¥1,976.53
2,000¥1.79252¥3,585.04
5,000¥1.59326¥7,966.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.47008¥14,700.80
20,000¥1.36651¥27,330.20
30,000¥1.31378¥39,413.40
50,000¥1.25454¥62,727.00
Manufacturers Standard Package