
97 99 356 | |
|---|---|
DigiKey Part Number | 2172-9799356-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 356 |
Description | CONN FERRULE DIN 10AWG YLW 100PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Knipex Tools LP | Size 10 AWG (6.00mm²) |
Packaging Bag | Length - Overall 26.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Yellow |
Insulation Insulated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.35000 | ¥117.35 |
| 10 | ¥99.71100 | ¥997.11 |
| 25 | ¥93.46760 | ¥2,336.69 |
| 50 | ¥89.00500 | ¥4,450.25 |
| 100 | ¥84.75670 | ¥8,475.67 |
| 250 | ¥79.45416 | ¥19,863.54 |
| 500 | ¥75.66584 | ¥37,832.92 |
| 1,000 | ¥72.05929 | ¥72,059.29 |



