Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 99 355

DigiKey Part Number
2172-9799355-ND
Manufacturer
Manufacturer Product Number
97 99 355
Description
CONN FERRULE DIN 12AWG GRY 200PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Knipex Tools LP
Size
12 AWG (4.00mm²)
Packaging
Bag
Length - Overall
20.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.51000¥140.51
10¥119.38600¥1,193.86
25¥111.90960¥2,797.74
50¥106.56880¥5,328.44
100¥101.48360¥10,148.36
250¥95.13508¥23,783.77
500¥90.59980¥45,299.90
Manufacturers Standard Package