Yellow Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 99 339

DigiKey Part Number
2172-9799339-ND
Manufacturer
Manufacturer Product Number
97 99 339
Description
CONN FERRULE DIN 4AWG YLW 50PCS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Knipex Tools LP
Size
4 AWG (25.00mm²)
Packaging
Bag
Length - Overall
30.00mm
Part Status
Active
Length - Pin
16.00mm
Type
Single Wire
Color
Yellow
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.67000¥130.67
10¥111.01600¥1,110.16
25¥104.06320¥2,601.58
50¥99.09440¥4,954.72
100¥94.36560¥9,436.56
250¥88.46216¥22,115.54
500¥84.24464¥42,122.32
1,000¥80.22947¥80,229.47
Manufacturers Standard Package