Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 99 333

DigiKey Part Number
2172-9799333-ND
Manufacturer
Manufacturer Product Number
97 99 333
Description
CONN FERRULE DIN 16AWG BLK 200PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Knipex Tools LP
Size
16 AWG (1.50mm²)
Packaging
Bag
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Black
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.87000¥49.87
10¥42.34200¥423.42
25¥39.69280¥992.32
50¥37.79560¥1,889.78
100¥35.99100¥3,599.10
250¥33.73796¥8,434.49
500¥32.12844¥16,064.22
1,000¥30.59609¥30,596.09
2,500¥28.68303¥71,707.57
Manufacturers Standard Package