
92 78 77 ESD | |
|---|---|
DigiKey Part Number | 2172-927877ESD-ND |
Manufacturer | |
Manufacturer Product Number | 92 78 77 ESD |
Description | PRECISION TWEEZERS ESD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe, Serrated Round Blunt 5.71" (145.0mm) |
Datasheet | Datasheet |
Category | Tip Type Blunt |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Bulk | Length - Overall 5.71" (145.0mm) |
Part Status Active | Material Stainless Steel |
Features Anti-Magnetic, ESD Safe, Serrated | Base Product Number |
Tip Style Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.47000 | ¥250.47 |
| 5 | ¥232.16800 | ¥1,160.84 |
| 10 | ¥224.70000 | ¥2,247.00 |
| 25 | ¥215.19120 | ¥5,379.78 |








