
XALK178W3B140E | |
|---|---|
DigiKey Part Number | 4008-XALK178W3B140E-ND |
Manufacturer | |
Manufacturer Product Number | XALK178W3B140E |
Description | CONTROL STATION, HARMONY XALD, P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XALK178W3B140E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,967.55000 | ¥1,967.55 |
| 5 | ¥1,715.99400 | ¥8,579.97 |
| 10 | ¥1,617.60500 | ¥16,176.05 |
| 25 | ¥1,495.87160 | ¥37,396.79 |
| 50 | ¥1,437.54220 | ¥71,877.11 |











