Adjustable (Water Pump) Pliers Flat Nose Smooth 7.25" (184.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable (Water Pump) Pliers Flat Nose Smooth 7.25" (184.2mm)
KNIPEX Pliers Wrench Range

86 03 180

DigiKey Part Number
2172-8603180-ND
Manufacturer
Manufacturer Product Number
86 03 180
Description
PLIERS WRENCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Flat Nose Smooth 7.25" (184.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Flat Nose
Manufacturer
Knipex Tools LP
Tip Shape
Straight
Packaging
Bulk
Jaw Type
Smooth
Part Status
Active
Features
Oil and Solvent Resistant
Tool Type
Adjustable (Water Pump)
Length
7.25" (184.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥578.88000¥578.88
5¥536.55800¥2,682.79
10¥519.29600¥5,192.96
25¥509.66880¥12,741.72
Manufacturers Standard Package