
81 11 250 | |
|---|---|
DigiKey Part Number | 2172-8111250-ND |
Manufacturer | |
Manufacturer Product Number | 81 11 250 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Assorted Serrated 9.84" (250.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Angled |
Manufacturer Knipex Tools LP | Jaw Type Serrated |
Packaging Bulk | Features Chrome Finish |
Part Status Active | Length 9.84" (250.0mm) |
Tool Type Adjustable (Water Pump) | Weight 0.76 lb (344.73 g) |
Tip Type Assorted |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥749.82000 | ¥749.82 |
| 5 | ¥694.97000 | ¥3,474.85 |
| 10 | ¥672.62000 | ¥6,726.20 |
| 25 | ¥644.19120 | ¥16,104.78 |





