
79 12 125 ESD | |
|---|---|
DigiKey Part Number | 2172-7912125ESD-ND |
Manufacturer | |
Manufacturer Product Number | 79 12 125 ESD |
Description | PRECISION DIAGONAL CUTTERS-ESD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Cut Edge Bevel |
Manufacturer Knipex Tools LP | Length - Overall 5.00" (127.0mm) |
Packaging Bulk | Features ESD Safe, Soft Grips |
Part Status Active | Capacity 1.2mm Dia Hard Wire, 1.2mm Dia Medium Wire, 0.4mm Dia Piano Wire, 0.4 ~ 2mm Dia Soft Wire |
Type Side (Diagonal) | Base Product Number |
Shape Oval |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥857.38000 | ¥857.38 |
| 5 | ¥794.70000 | ¥3,973.50 |
| 10 | ¥769.14100 | ¥7,691.41 |
| 25 | ¥736.64920 | ¥18,416.23 |



