
78 71 125 ESD | |
|---|---|
DigiKey Part Number | 2172-7871125ESD-ND |
Manufacturer | |
Manufacturer Product Number | 78 71 125 ESD |
Description | SUPER-KNIPS-ESD-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Cut Edge Flush |
Manufacturer Knipex Tools LP | Length - Overall 5.00" (127.0mm) |
Packaging Bulk | Features ESD Safe, Soft Grips |
Part Status Active | Capacity 1.2mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire |
Type Side (Diagonal) | Base Product Number |
Shape Oval |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥411.28000 | ¥411.28 |
| 5 | ¥381.18000 | ¥1,905.90 |
| 10 | ¥368.92600 | ¥3,689.26 |
| 25 | ¥353.32480 | ¥8,833.12 |



