
76 01 125 | |
|---|---|
DigiKey Part Number | 2172-7601125-ND |
Manufacturer | |
Manufacturer Product Number | 76 01 125 |
Description | ELECTRONICS DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Type Side (Diagonal) |
Manufacturer Knipex Tools LP | Shape Oval |
Packaging Bulk | Length - Overall 5.00" (127.0mm) |
Part Status Active | Capacity 1.6mm Dia Hard Wire, 2.4mm Dia Medium Wire, 0.8mm Dia Piano Wire, 0.4 ~ 3.2mm Dia Soft Wire |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥364.64000 | ¥364.64 |
| 5 | ¥337.98000 | ¥1,689.90 |
| 10 | ¥327.11000 | ¥3,271.10 |
| 25 | ¥313.27760 | ¥7,831.94 |



