TV1840-3R0606-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 900
Unit Price: ¥57.97000
Datasheet
60 F (EDLC) Supercapacitor 3 V Radial, Can 13mOhm 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 F (EDLC) Supercapacitor 3 V Radial, Can 13mOhm 1000 Hrs @ 85°C
How to correctly size a Supercapacitor

TV1840-3R0606-R

DigiKey Part Number
283-TV1840-3R0606-R-ND
Manufacturer
Manufacturer Product Number
TV1840-3R0606-R
Description
CAP 60F -10% +30% 3V T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
60 F (EDLC) Supercapacitor 3 V Radial, Can 13mOhm 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
60 F
Size / Dimension
0.728" Dia (18.50mm)
Tolerance
-10%, +30%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
3 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
13mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL223091009E3Vishay Beyschlag/Draloric/BC Components900BC5293-ND¥57.97000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.07000¥67.07
30¥45.06200¥1,351.86
60¥42.63600¥2,558.16
120¥40.63892¥4,876.67
510¥37.53508¥19,142.89
1,020¥36.43885¥37,167.63
Manufacturers Standard Package