
VDV826-764 | |
|---|---|
DigiKey Part Number | 1742-VDV826-764-ND |
Manufacturer | |
Manufacturer Product Number | VDV826-764 |
Description | CONN CABLE CAT6A UTP 2 200/BAG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Category | Features Pass-Through |
Manufacturer Klein Tools, Inc. | Shielding Unshielded |
Series | Ratings Cat6a |
Packaging Bulk | Termination IDC |
Part Status Active | Length 0.875" (22.23mm) |
Connector Type Plug | Color Clear |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polyvinyl Chloride (PVC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,088.91000 | ¥1,088.91 |
| 10 | ¥925.66100 | ¥9,256.61 |
| 25 | ¥909.62360 | ¥22,740.59 |






