Side (Diagonal) Cutter Angled Bevel 8.07" (205.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Angled Bevel 8.07" (205.0mm)
D248-8
D248-8

D248-8

DigiKey Part Number
1742-1139-ND
Manufacturer
Manufacturer Product Number
D248-8
Description
CUTTER SIDE ANGLED BEVEL 8.07"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled Bevel 8.07" (205.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cut Edge
Bevel
Manufacturer
Klein Tools, Inc.
Length - Overall
8.07" (205.0mm)
Series
Features
High Leverage, Soft Grips
Packaging
Box
Capacity
30mm Dia
Part Status
Active
Weight
0.6 lb (272.16 g)
Type
Side (Diagonal)
Base Product Number
Shape
Angled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥403.24000¥403.24
5¥373.69600¥1,868.48
10¥361.67000¥3,616.70
25¥346.38000¥8,659.50
Manufacturers Standard Package