3/16" Slotted Screwdriver 9.75" (247.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/16" Slotted Screwdriver 9.75" (247.7mm)
601-6
601-6

601-6

DigiKey Part Number
1742-1029-ND
Manufacturer
Manufacturer Product Number
601-6
Description
SCREWDRIVER SLOTTED 3/16" 9.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/16" Slotted Screwdriver 9.75" (247.7mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Klein Tools, Inc.
Size
3/16"
Series
Length - Blade
6.00" (152.4mm)
Packaging
Box
Length - Overall
9.75" (247.7mm)
Part Status
Active
Features
Black Tip, Cabinet Tip, Chrome Finish, Color Coded, Soft Grip
Tool Type
Screwdriver
Weight
0.15 lb (68.04 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.42000¥132.42
5¥122.71000¥613.55
10¥118.75800¥1,187.58
25¥113.73120¥2,843.28
Manufacturers Standard Package