
69032 | |
|---|---|
DigiKey Part Number | 69032-ND |
Manufacturer | |
Manufacturer Product Number | 69032 |
Description | FUSE CARTRIDGE 10A 600VAC/VDC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Klein Tools, Inc. | Voltage Rating - AC 600 VAC |
Packaging Bulk | Voltage Rating - DC 600 VDC |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.236" Dia x 1.260" L (6.00mm x 32.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.36000 | ¥147.36 |
| 5 | ¥143.15600 | ¥715.78 |



