
69031 | |
|---|---|
DigiKey Part Number | 69031-ND |
Manufacturer | |
Manufacturer Product Number | 69031 |
Description | FUSE CARTRIDGE 200MA 600VAC/VDC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 200mA 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200mA |
Manufacturer Klein Tools, Inc. | Voltage Rating - AC 600 VAC |
Packaging Bulk | Voltage Rating - DC 600 VDC |
Part Status Active | Package / Case 5mm x 20mm |
Mounting Type Requires Holder | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥221.43000 | ¥221.43 |
| 5 | ¥205.18200 | ¥1,025.91 |
| 10 | ¥198.58200 | ¥1,985.82 |
| 25 | ¥190.17800 | ¥4,754.45 |


