Socket Set 1/4" ~ 3/4", 8mm ~ 18mm 6 Point Socket 1/4", 3/8", 1/2" Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Set 1/4" ~ 3/4", 8mm ~ 18mm 6 Point Socket 1/4", 3/8", 1/2" Drive
KLEIN TOOLS' KNECT™ System

65400KNECT

DigiKey Part Number
1742-65400KNECT-ND
Manufacturer
Manufacturer Product Number
65400KNECT
Description
KNECT IMPACT PASS THROUGH AND DE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 1/4" ~ 3/4", 8mm ~ 18mm 6 Point Socket 1/4", 3/8", 1/2" Drive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
6 Point Socket
Manufacturer
Klein Tools, Inc.
Range of Values
1/4" ~ 3/4", 8mm ~ 18mm
Series
Drive Size
1/4", 3/8", 1/2"
Packaging
Bulk
Includes
Case
Part Status
Active
Features
Chrome Finish, Ratcheting
Type
Socket Set
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,132.89000¥1,132.89
5¥1,050.05400¥5,250.27
10¥1,016.29600¥10,162.96
25¥973.37320¥24,334.33
Manufacturers Standard Package