


65240 | |
|---|---|
DigiKey Part Number | 1742-65240-ND |
Manufacturer | |
Manufacturer Product Number | 65240 |
Description | KNECT IMPACT PASS THROUGH AND DE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 1/4" ~ 9/16" 6 Point Socket 1/4", 3/8" Drive |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Klein Tools, Inc. | Range of Values 1/4" ~ 9/16" |
Series | Drive Size 1/4", 3/8" |
Packaging Bulk | Includes Case |
Part Status Active | Features Ratcheting |
Type Socket Set |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,348.01000 | ¥1,348.01 |
| 5 | ¥1,249.47800 | ¥6,247.39 |
| 10 | ¥1,209.32900 | ¥12,093.29 |
| 25 | ¥1,158.25760 | ¥28,956.44 |


