Solid State Drive (SSD) - 2TB USB 3.2 Gen 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) - 2TB USB 3.2 Gen 2
Clone an HDD to an SSD with Acronis True Image

SXS2000/2000G

DigiKey Part Number
6318-SXS2000/2000G-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SXS2000/2000G
Description
2TB external SSD w/ USB 3.2 Gen
Customer Reference
Detailed Description
Solid State Drive (SSD) - 2TB USB 3.2 Gen 2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
2000MB/s
Manufacturer
Kingston Technology
Speed - Write
2000MB/s
Packaging
Retail Package
Type
USB 3.2 Gen 2
Part Status
Active
Operating Temperature
0°C ~ 40°C
Memory Size
2TB
Size / Dimension
69.54mm x 32.58mm x 13.50mm
Memory Type
Solid State Drive (SSD) -
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,361.28000¥6,361.28