New Product
Memory Card microSD™ 64GB Class 10, UHS Class 3 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCIT2/64GB

DigiKey Part Number
6318-SDCIT2/64GB-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SDCIT2/64GB
Description
64GB MICROSDHC INDUSTRIAL C10 A1
Customer Reference
Detailed Description
Memory Card microSD™ 64GB Class 10, UHS Class 3 TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
64GB
Manufacturer
Kingston Technology
Speed
Class 10, UHS Class 3
Packaging
Bulk
Technology
TLC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Memory Type
microSD™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,574.11000¥1,574.11
10¥1,449.44900¥14,494.49
25¥1,401.27160¥35,031.79
50¥1,365.60960¥68,280.48
Manufacturers Standard Package