
SDCIT2/128GB | |
|---|---|
DigiKey Part Number | 6318-SDCIT2/128GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCIT2/128GB |
Description | 128GB MICROSDXC INDUSTRIAL C10 A |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB Class 10, UHS-I, U3, V30, A1 TLC |
Datasheet | Datasheet |
Category | Memory Size 128GB |
Manufacturer Kingston Technology | Speed Class 10, UHS-I, U3, V30, A1 |
Packaging Bulk | Technology TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Type microSD™ |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,436.92000 | ¥2,436.92 |
| 10 | ¥2,241.97100 | ¥22,419.71 |
| 25 | ¥2,167.02680 | ¥54,175.67 |

