
WP934AD/GD | |
|---|---|
DigiKey Part Number | 754-1986-ND |
Manufacturer | |
Manufacturer Product Number | WP934AD/GD |
Description | LED CBI 3MM GREEN RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2V 25mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934AD/GD Models |
Category | Millicandela Rating 25mcd |
Manufacturer Kingbright | Viewing Angle 40° |
Packaging Bag | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 25mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.63100 | ¥36.31 |
| 100 | ¥2.62900 | ¥262.90 |
| 500 | ¥2.18030 | ¥1,090.15 |
| 1,000 | ¥2.03285 | ¥2,032.85 |
| 2,000 | ¥1.90760 | ¥3,815.20 |
| 5,000 | ¥1.77066 | ¥8,853.30 |
| 10,000 | ¥1.68523 | ¥16,852.30 |
| 25,000 | ¥1.59205 | ¥39,801.25 |










