
WP3A10ID | |
|---|---|
DigiKey Part Number | 754-1873-ND |
Manufacturer | |
Manufacturer Product Number | WP3A10ID |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP3A10ID Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 627nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.00mm |
Lens Size 3mm, T-1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP132XID | Kingbright | 31,428 | 754-1211-ND | ¥1.98000 | Parametric Equivalent |
| 3SRD-S | Bivar Inc. | 67 | 3SRD-S-ND | ¥2.81000 | Similar |
| 4300F1LC | Visual Communications Company - VCC | 988 | 4300F1LC-ND | ¥9.43000 | Similar |
| SLI-343U8R3F | Rohm Semiconductor | 16,312 | 846-SLI-343U8R3F-ND | ¥3.56000 | Similar |
| SLI-343U8RC3F | Rohm Semiconductor | 3,425 | SLI-343U8RC3F-ND | ¥3.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.46400 | ¥14.64 |
| 100 | ¥1.02380 | ¥102.38 |
| 500 | ¥0.82450 | ¥412.25 |
| 1,000 | ¥0.75858 | ¥758.58 |
| 2,000 | ¥0.70231 | ¥1,404.62 |
| 6,000 | ¥0.62976 | ¥3,778.56 |
| 10,000 | ¥0.60191 | ¥6,019.10 |
| 26,000 | ¥0.55806 | ¥14,509.56 |





