
TC07-11EWA | |
|---|---|
DigiKey Part Number | 754-2169-ND |
Manufacturer | |
Manufacturer Product Number | TC07-11EWA |
Description | LED MATRIX 5X7 0.7"627NM HER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 2V 0.50" L x 0.70" W x 0.25" H (12.70mm x 17.80mm x 6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | TC07-11EWA Models |
Category | Size / Dimension 0.50" L x 0.70" W x 0.25" H (12.70mm x 17.80mm x 6.30mm) |
Manufacturer Kingbright | Color Red |
Packaging Tube | Configuration 5 x 7 |
Part Status Active | Voltage - Forward (Vf) (Typ) 2V |
Millicandela Rating 8.2mcd | Base Product Number |
Internal Connection Common Anode Row, Common Cathode Column |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTP-757KR | LITEON | 1,044 | 160-1555-5-ND | ¥38.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.55000 | ¥47.55 |
| 28 | ¥31.96071 | ¥894.90 |
| 112 | ¥28.28929 | ¥3,168.40 |
| 504 | ¥25.46387 | ¥12,833.79 |
| 1,008 | ¥24.46804 | ¥24,663.78 |
| 2,016 | ¥23.62598 | ¥47,629.98 |


