
DC20/20GWA | |
|---|---|
DigiKey Part Number | 754-DC20/20GWA-ND |
Manufacturer | |
Manufacturer Product Number | DC20/20GWA |
Description | 20 SEGMENT GREEN LED BARGRAPH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 20 Wide, SIP Green Diffused, White 2V 10mA Rectangle with Flat Top 50.70mm x 10.16mm Through Hole |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Kingbright | Millicandela Rating 12mcd |
Packaging Tube | Lens Type Diffused, White |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Green | Lens Size 50.70mm x 10.16mm |
Wavelength - Peak 565nm | Voltage Rating 2V |
Configuration Bar - 20 Wide, SIP | Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.25000 | ¥65.25 |
| 10 | ¥49.54600 | ¥495.46 |
| 100 | ¥40.35010 | ¥4,035.01 |
| 500 | ¥36.34300 | ¥18,171.50 |
| 1,000 | ¥35.04221 | ¥35,042.21 |
| 2,000 | ¥33.94263 | ¥67,885.26 |







